text.skipToContent text.skipToNavigation

Manufacturer Part #

231-532/108-000

2 Position 5.08 mm PCB Mount Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-532/108-000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
Gender: Male
Color: Orange
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.78
USD
Quantity
Unit Price
1
$2.78
10
$2.70
30
$2.66
125
$2.61
300+
$2.53
Product Variant Information section