text.skipToContent text.skipToNavigation

Manufacturer Part #

25630901RP2

9 Position Single Row 2 mm Striaght Gold Flash Plated Receptacle

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 25630901RP2 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Type: Receptacle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,095.00
USD
Quantity
Unit Price
10
$2.34
30
$2.31
75
$2.28
200
$2.25
400+
$2.19
Product Variant Information section