text.skipToContent text.skipToNavigation

Manufacturer Part #

26630401RP2

2663 Series 4 Position Single Row 2 mm Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 26630401RP2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$205.00
USD
Quantity
Unit Price
100
$0.42
300
$0.41
1,000
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section