text.skipToContent text.skipToNavigation

Manufacturer Part #

280370-1

AMPMODU 2 Position Through-Hole Single Row .100 Inch Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TE Connectivity 280370-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Operating Temp Range: -65°C to +105°C
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Polarization
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 280370-1 is a AMPMODU 2 position through-hole single row straight shrouded header.

Features:

  • Connector & Contact Terminates To : Printed Circuit Board
  • Connector Style : Plug
  • Header Type : Shrouded
  • PCB Mounting Orientation : Vertical
  • Connector Type : Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.198
Product Variant Information section