text.skipToContent text.skipToNavigation

Manufacturer Part #

280371-2

AMPMODU 4 Position 2.54 mm Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 280371-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Polarization
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
44 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
125
$0.51
300
$0.50
750
$0.49
2,000+
$0.47
Product Variant Information section