text.skipToContent text.skipToNavigation

Manufacturer Part #

280610-1

AMPMODU Series 4 Position 3.96mm Single Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 280610-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Tin
Material: Polycarbonate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
39 Weeks
Minimum Order:
7000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
7,000+
$0.33
Product Variant Information section