text.skipToContent text.skipToNavigation

Manufacturer Part #

284516-9

Connector Wire to Board Header 9 Position 3.5mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284516-9 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$744.00
USD
Quantity
Unit Price
100
$1.88
200
$1.87
300
$1.86
500
$1.85
1,000+
$1.82
Product Variant Information section