text.skipToContent text.skipToNavigation

Manufacturer Part #

292132-6

AMP CT 6 Position Through-Hole Single Row Straight 2 mm Box Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292132-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Box Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,000.00
USD
Quantity
Unit Price
16,000+
$0.25
Product Variant Information section