text.skipToContent text.skipToNavigation

Manufacturer Part #

292174-7

AMP CT 7 Position Surface Mount Single Row Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292174-7 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,510.00
USD
Quantity
Unit Price
3,500+
$0.93
Product Variant Information section