text.skipToContent text.skipToNavigation

Manufacturer Part #

292232-3

1.5 MINI CT SGL V SMT W/BOS,PO

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292232-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,750.00
USD
Quantity
Unit Price
500
$0.785
1,000
$0.775
1,500
$0.765
2,500+
$0.75
Product Variant Information section