text.skipToContent text.skipToNavigation

Manufacturer Part #

292253-3

3 Position Single Row 2.0 mm Press Fit Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2309
Product Specification Section
TE Connectivity 292253-3 - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
681
USA:
681
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
13 Weeks
Minimum Order:
681
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.32
USD
Quantity
Unit Price
1,000
$0.162
2,000
$0.16
3,000
$0.159
5,000
$0.158
10,000+
$0.154