text.skipToContent text.skipToNavigation

Manufacturer Part #

292253-6

AMP CT 6 Position Through Hole Right Angle Wire - Board Partial Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 292253-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 292253-6 AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability.

Features:

  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2-15 single row, 8-30 dual row
  • AWG 22~30
  • Kinks for self-retention on boards
Pricing Section
Global Stock:
38,545
USA:
38,545
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section