text.skipToContent text.skipToNavigation

Manufacturer Part #

3-179016-6

6 Position Single Row 1.25 mm Pitch Straight Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-179016-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,575.00
USD
Quantity
Unit Price
7,500+
$0.505
Product Variant Information section