text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1827253-6

220 Position Single Row 0.5 mm Vertical Board to Board Plug Connector

Product Specification Section
TE Connectivity 3-1827253-6 - Technical Attributes
Attributes Table
No of Positions: 220
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Black
Insulation Resistance: 500MΩ
Features & Applications
The 3-1827253-6 is a 220 Position Single Row 0.5 mm Vertical Board to Board Plug Connector .

 Features:

  • Connector 
  • Header
  • Pin type
  • Vertical PCB Mounting Orientation 
  • Number of Positions 220
  • Hard Tray Packaging Method
  • Centreline is 0.55 mm [0.0197 in]
  • Gold(8) Contact Plating, Mating Area, Material 

View the 3-1827253 series of Headers

Pricing Section
Global Stock:
1,980
USA:
1,980
660
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.82
USD
Quantity
Unit Price
2
$17.91
5
$17.75
20
$17.52
30
$17.45
75+
$17.18