text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2106003-2

IDC SSL Series 2 Position 4 mm 24 AWG Surface Mount IDC Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2106003-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: IDC
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

The 3-2106003-2 is a IDC SSL Series 2 Position 24 AWG Surface Mount IDC Closed End Connector.

The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.

Product Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Strain Relief = With
  • Sealed = No
  • Termination Method to PC Board = Surface Mount
  • Contact Current Rating, Max (A) = 8
  • Tail Orientation = Staggered
  • Wire/Cable Size (AWG) = 24
  • Profile Height (Y-Axis) (mm [in]) = 5.80 [0.228]
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Positions = 2
  • Number of Rows = 1
  • Length (X-Axis) (mm [in]) = 9.70 [0.382]
  • Width (Z-Axis) (mm [in]) = 7.75 [0.305]
  • Post-Mating Assembly Measurement (mm [in]) = 9.7 [0.382]
  • Header Mating Direction = Horizontal
  • PCB Mount Retention Type = Solder Pads
  • Strain Relief Type = Terminating Covers 

Applications:

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of pcb LED light modules
  • On-lighting wire-to-board applications

View the Complete Family of SSL IDC Connectors

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4950
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,673.00
USD
Quantity
Unit Price
450
$0.555
900
$0.545
1,350+
$0.54
Product Variant Information section