text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641208-4

MTA-156 4 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2110
Product Specification Section
TE Connectivity 3-641208-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
The 3-641208-4  is a MTA-156 4 Position Through-Hole Single Row Straight Wire to Board Header .

Product Features:

  • Connector
  • MTA-156 Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Number of Positions are 4
  • Centreline is 3.96 mm [0.156 in]
  • Applies to Printed circuit Board
  • Wire-to-Board Application Use

View the MTA-156 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,240.00
USD
Quantity
Unit Price
2,000+
$1.12