text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641209-8

8 Position 1 Row 3.96 mm Pitch Through Hole Male Pin Unshrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-641209-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
2,000+
$2.05