text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794618-4

Micro MATE-N-LOK 4 Position Through-Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 3-794618-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,032
USA:
6,032
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
377
Multiple Of:
377
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.05
USD
Quantity
Unit Price
377
$0.65
754
$0.64
1,131
$0.635
1,508
$0.63
1,885+
$0.615
Product Variant Information section