text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794618-6

6 Position Dual Row 3.0 mm Pitch Right Angle Mate-N-Lok Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794618-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3146
Multiple Of:
3146
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,334.76
USD
Quantity
Unit Price
3,146+
$1.06
Product Variant Information section