text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794633-6

Micro MATE-N-LOK 6 Position Surface Mount Dual Row Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794633-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,148.00
USD
Quantity
Unit Price
700+
$1.64
Product Variant Information section