text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794636-4

Micro MATE-N-LOK 4 Position 3 mm Pitch Surface Mount Double Row Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2108
Product Specification Section
TE Connectivity 3-794636-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
175
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.25
USD
Quantity
Unit Price
175
$1.39
350
$1.38
525
$1.37
875+
$1.35