text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794638-4

4 Positions Dual Row 3.00mm Vertical/Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794638-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
700
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,295.00
USD
Quantity
Unit Price
175
$1.89
350
$1.87
525
$1.86
700
$1.85
875+
$1.83
Product Variant Information section