text.skipToContent text.skipToNavigation

Manufacturer Part #

307-086-520-208

307 Series 86 Position Dual Row 3.96 mm PC Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-086-520-208 - Technical Attributes
Attributes Table
No of Positions: 86
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Type: Board to Board (Card Edge)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.76
USD
Quantity
Unit Price
2
$17.38
5
$17.23
20
$17.02
40
$16.91
100+
$16.66
Product Variant Information section