text.skipToContent text.skipToNavigation

Manufacturer Part #

32FMN-BMTR-A-TB(LF)(SN)

FMN Series 32 Position 1 mm Pitch Surface Mount Vertical FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 32FMN-BMTR-A-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 32
Pitch: 1 mm
Style/Orientation: Vertical
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section