text.skipToContent text.skipToNavigation

Manufacturer Part #

342-10-164-00-591000

64 Positions Single Row Straight Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 342-10-164-00-591000 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
51
Multiple Of:
3
Total
$1,154.13
USD
Quantity
Unit Price
3
$23.27
9
$23.01
15
$22.89
45
$22.63
75+
$22.41
Product Variant Information section