text.skipToContent text.skipToNavigation

Manufacturer Part #

350-10-102-00-006000

2 Position Single Row 2.54 mm Solder Tail Through Hole Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 350-10-102-00-006000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$308.00
USD
Quantity
Unit Price
4
$6.26
15
$6.19
30
$6.16
100
$6.10
200+
$6.03
Product Variant Information section