text.skipToContent text.skipToNavigation

Manufacturer Part #

350826-1

Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
TE Connectivity 350826-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
The 350826-1 is a Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Numberof Positions 4
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]
  • Industry application are Networking (Communications­), Power (Multi-User), RAILWAYPRODS, TESTANDMEASURE, TMBoard2Board, TMPOWERP, TMWIRE2BOARD

View the 350826 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section