text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794626-8

Micro MATE-N-LOK 18 Position Surface Mount Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794626-8 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Features & Applications

The  4-794626-8 is a Micro MATE-N-LOK 18 Position Surface Mount Dual Row Right Angle Pin Header. The Micro MATE-N-LOK 3mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm [.118] centerline. Both single row and double row configurations.

Typical uses of the Micro MATE-N-LOK 3mm Connector System include the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Mount Angle = Right Angle
  • Mount = Printed Circuit Board
  • PCB Mount Alignment = With
  • Product Line = Micro MATE-N-LOK
  • Number of Positions = 18
  • Number of Rows = 2
  • Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
  • Centerline (mm [in]) = 3.00 [0.118]
  • PCB Mount Retention Type = Boardlock(s)
  • Mating Retention = With

View the Available Micro MATE-N-LOK Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4800
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,376.00
USD
Quantity
Unit Price
300+
$4.87
Product Variant Information section