text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794637-2

Micro Mate-N-Lok 12 Position Surface Mount Dual Row Latching Hold Down Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794637-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: IDC Latch Header
Mounting Method: Surface Mount
Features & Applications

The 4-794637-2 is a Micro MATE-N-LOK 12 Position Surface Mount Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header type
  • Connector Style = Plug
  • Contact Type = Pin
  • Micro MATE-N-LOK Product Line
  • Centreline 3.00 mm [0.118 in]
  • Number of Positions are 12
  • Number of Rows are 2
  • Applies to PCB

View the 794637 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6200
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,136.00
USD
Quantity
Unit Price
175
$2.35
350
$2.33
525
$2.32
700
$2.31
875+
$2.28
Product Variant Information section