text.skipToContent text.skipToNavigation

Manufacturer Part #

415-13-270-41-003000

Low Profile Solder Tail Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 415-13-270-41-003000 - Technical Attributes
Attributes Table
No of Positions: 140
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Pin & Socket I/O
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,264.50
USD
Quantity
Unit Price
1
$26.55
4
$26.18
15
$25.84
25
$25.70
50+
$25.29
Product Variant Information section