text.skipToContent text.skipToNavigation

Manufacturer Part #

419-10-216-30-041000

419 Series 16 Position 2.54 mm Pitch Dual Row SMT Spring-Loaded Strip Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 419-10-216-30-041000 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Surface Mount
Voltage Rating: 150V
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Type: Header
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
50
Total
$318.25
USD
Quantity
Unit Price
25
$12.73
50
$12.66
75
$12.61
100
$12.58
125+
$12.48
Product Variant Information section