text.skipToContent text.skipToNavigation

Manufacturer Part #

450-10-264-00-006000

450 Series 64 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 450-10-264-00-006000 is a part of 450 Series 64 Position 2.54 mm pitch Double Row Straight Pin Header .018 Pin Head with Solder Tail Interconnect Header.

Insulator Specifications:

  • PBT Polyester, (Valox 420-SEO, black), Self-extinguishing, rated UL94V-0
  • Standard Temperature
  • Properties of PBT Polyester:
  • Brand: Valox
  • Grade: 420-SEO
  • Color: Black
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
  • Material Heat Deflection Temp (per ASTM D 648): 420°F(216°C) @ 66 psi
  • Resistant to detergents, mineral acids, solvents, greases and oils (short time)

View the Available 450 Series of Headers

Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$819.18
USD
Quantity
Web Price
6
$17.65
18
$15.52
30
$15.17
90
$14.44
150+
$14.12
Product Variant Information section