text.skipToContent text.skipToNavigation

Manufacturer Part #

450-40-218-00-001000

18 Position Double Row Straight Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 450-40-218-00-001000 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$555.50
USD
Quantity
Unit Price
2
$11.43
5
$11.33
20
$11.20
50
$11.11
125+
$10.95
Product Variant Information section