text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103166-3

AMPMODU 10 Position Through Hole Dual Row Right Angle .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TE Connectivity 5-103166-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-103166-3 is a AMPMODU 10 Position Through-Hole Dual Row Right Angle .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 2
  • Applies on PCB

View the 5-103166 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,240
Factory Lead Time:
35 Weeks
Minimum Order:
2240
Multiple Of:
2240
Total
$4,726.40
USD
Quantity
Unit Price
10
$2.25
30
$2.22
75
$2.19
200
$2.16
400+
$2.11
Product Variant Information section