text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-6

AMPMODU 16 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 5-103168-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
42
USA:
42
2,204
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section