text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103169-7

AMPMODU 18 Position Dual Row 2.54 mm Vertical Mount Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103169-7 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1120
Multiple Of:
1120
Total
$4,312.00
USD
Quantity
Unit Price
1,120+
$3.85
Product Variant Information section