text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104069-3

AMPMODU 80 Position Through-Hole Dual Row Right Angle 1.27 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104069-3 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 5-104069-3 is a AMPMODU 80 Position Through-Hole Dual Row Right Angle .050 x .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 80
  • Number of Rows are 2
  • Shrouded

View the 5-104069 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
270
Multiple Of:
9
Total
$5,724.00
USD
Quantity
Unit Price
1
$22.26
4
$21.96
15
$21.68
30
$21.53
75+
$21.20
Product Variant Information section