text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104071-7

AMPMODU 4 Position Through-Hole Single Row Straight .050x2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104071-7 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6624
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,444.48
USD
Quantity
Unit Price
46
$0.575
184
$0.56
690
$0.545
1,150
$0.54
2,300+
$0.52
Product Variant Information section