text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104319-8

12 Position 2.54 mm Through Hole Right Angle Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104319-8 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2184
Multiple Of:
1092
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,595.68
USD
Quantity
Unit Price
10
$3.22
25
$3.18
75
$3.13
150
$3.10
400+
$3.02
Product Variant Information section