text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104477-9

AMPMODU 60 Position Through-Hole Dual Right Angle .050 x 2.54mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104477-9 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,246.00
USD
Quantity
Unit Price
12
$17.76
24
$17.64
36
$17.56
48
$17.51
60+
$17.35
Product Variant Information section