text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104935-1

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity 5-104935-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: IDC Latch Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104935-1 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .100 Inch Latch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 2
  • IDC Termination method

View the 5-104935 series of Header

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$29.40
USD
Quantity
Unit Price
42
$0.70
168
$0.68
420
$0.665
1,050
$0.655
1,680+
$0.635
Product Variant Information section