text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146256-9

18 Positions Breakaway header 2.54 mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146256-9 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
100
$2.99
200
$2.96
300
$2.95
400
$2.94
500+
$2.90
Product Variant Information section