text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146257-5

AMPMODU 10 Position 2.54mm Pitch Through Hole Dual Row Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 5-146257-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,159
USA:
2,159
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$323.20
USD
Quantity
Unit Price
320
$1.01
640
$0.99
960
$0.98
1,280
$0.975
1,600+
$0.955
Product Variant Information section