text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146860-1

AMPMODU PCB Mount Single Row Straight 2.54 mm Pitch Reeled Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146860-1 - Technical Attributes
Attributes Table
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,435.00
USD
Quantity
Unit Price
25,000+
$0.0487
Product Variant Information section