text.skipToContent text.skipToNavigation

Manufacturer Part #

5100159-1

Z-Pack Series 500 V 55 2 mm Pitch 1.5 A 55 position 5 Row Male Pins Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5100159-1 - Technical Attributes
Attributes Table
No of Positions: 55
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 1.5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 5
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
315
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$919.80
USD
Quantity
Unit Price
315+
$2.92