Manufacturer Part #
5103309-1
AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
TE Connectivity 5103309-1 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5103309-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header .
Product Specification:
- Preloaded
- Connector
- Header
- AMPMODU Product Line
- Pin Contact type
- Number of Positions are 10
- Number of Rows are 2
- Thermoplastic-GF Housing Material
View the 5103309 series of Header
Pricing Section
Global Stock:
13,704
USA:
13,704
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
25
$0.865
75
$0.84
200
$0.825
400
$0.81
1,250+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
125 per Tray
Mounting Method:
Through Hole