text.skipToContent text.skipToNavigation

Manufacturer Part #

5120527-2

84 Position 42 Column Dual Row 1.00mm Vertical Mount Mezzanine Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 5120527-2 - Technical Attributes
Attributes Table
No of Positions: 84
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,836.00
USD
Quantity
Unit Price
400+
$4.59
Product Variant Information section