text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-000-102

Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-056-000-102 - Technical Attributes
Attributes Table
No of Positions: 56
Pitch: 3.81 mm
Style/Orientation: Plug
Current Rating: 8.5A
Contact Plating: Gold
No of Rows: 9
Type: Housing
Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
25
$11.96
50
$11.89
75
$11.85
100
$11.82
125+
$11.72
Product Variant Information section