text.skipToContent text.skipToNavigation

Manufacturer Part #

516-120-000-102

516 Series 120 Position 3.81 mm Pitch Green Receptacle Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-120-000-102 - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 3.81 mm
Style/Orientation: Plug
Type: Housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
25
$13.60
50
$13.52
75
$13.47
100
$13.43
125+
$13.33
Product Variant Information section