text.skipToContent text.skipToNavigation

Manufacturer Part #

5179029-4

100 Position Surface Mount Dual Row Straight Board to Board Stackable Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5179029-4 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,140.00
USD
Quantity
Unit Price
1,000+
$3.14
Product Variant Information section